| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-LN4 |
622-M15-660-LN4
| Heilind Number: | EDA622-M15-660-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, a vital component for your electronic setups. Designed for high performance, this receptacle boasts a 5A amperage, ensuring reliable power transmission. With two rows of 15 positions, it offers ample connectivity options for your devices. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method guarantee secure and stable installation. The gold contact plating and nickel shell plating enhance conductivity and durability, while the steel shell material ensures robustness in diverse operating environments. Rated for temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for your connectivity needs.

