622-M15-660-LN5

Heilind Number:EDA622-M15-660-LN5
Manufacturer:EDAC
Manufacturer Number:622-M15-660-LN5
ECAD Model:
3D Model

Description:

622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 622-M15-660-LN5
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:15
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA622-M15-660-LN5

Detailed Description

Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a sturdy steel shell and PC tail termination method, ensuring secure and reliable connections. With 15 gold-plated positions and a 5A amperage rating, it's perfect for high-speed data transmission. Featuring a nickel shell plating for added durability, it can withstand operating temperatures ranging from -55 to 125°C. Whether you're in the industrial, automotive, or aerospace sector, this connector is a versatile solution for your networking needs. Upgrade your setup today and experience seamless connectivity like never before.