| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-LT1 |
622-M15-660-LT1
| Heilind Number: | EDA622-M15-660-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing a reliable solution for your connectivity needs, our Right Angle D-Sub Connector is designed for seamless integration in various electronic applications. With a sturdy steel shell and gold-plated contacts, it ensures optimal signal transfer and durability. Featuring 15 positions spread across 2 rows, this receptacle connector offers high density connectivity. Ideal for through hole mounting with PC tail termination, it guarantees secure and efficient assembly. Operating efficiently in a wide temperature range from -55 to 125 °C, it is suitable for use in diverse environments. Trust in the quality and performance of this connector for your next project.

