| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-LT3 |
622-M15-660-LT3
| Heilind Number: | EDA622-M15-660-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This receptacle boasts a sturdy steel shell with tin plating for optimal durability, making it ideal for industrial applications. Featuring 15 gold-plated positions and PC tail termination, it ensures reliable signal transmission with minimal interference. With an operating temperature range of -55 to 125 °C, it can withstand harsh environmental conditions. The 4-40 threaded insert with boardlocks guarantees secure mounting, while its dual-row design accommodates multiple connections. Upgrade your system with this high-performance connector, perfect for demanding IO applications.

