| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-LT4 |
622-M15-660-LT4
| Heilind Number: | EDA622-M15-660-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-LT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 15 positions each, ensuring secure and efficient connectivity. With a durable steel shell and gold-plated contacts, it guarantees long-lasting durability and reliable signal transmission. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method make installation a breeze, while the tin-plated shell provides excellent corrosion resistance. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's perfect for demanding industrial applications. Upgrade your setup with this high-quality connector for seamless data transfer.

