| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-LT5 |
622-M15-660-LT5
| Heilind Number: | EDA622-M15-660-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic projects. This receptacle boasts a durable steel shell, ensuring long-lasting reliability even in demanding environments. With 15 gold-plated contacts, it guarantees optimal signal transmission, while the 4-40 Threaded Standoff and Boardlocks mount type offer secure attachment to your circuit board. Designed for efficiency, this connector features PC Tail termination method for easy installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's a versatile choice for a variety of applications. Upgrade your connectivity with this essential component.

