| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-WN3 |
622-M15-660-WN3
| Heilind Number: | EDA622-M15-660-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features two rows and is designed for a secure 4-40 Threaded Insert, Boardlocks_1 mount. With a PC Tail termination method and gold contact plating, it ensures reliable and high-performance connections. The durable steel shell with nickel plating offers excellent protection, making it suitable for a wide range of applications. With 15 positions and a 5A amperage rating, it provides ample connectivity options. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component.

