| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-WN4 |
622-M15-660-WN4
| Heilind Number: | EDA622-M15-660-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for reliable signal transmission, this receptacle features two rows of 15 gold-plated contacts, ensuring a secure and efficient connection. Its durable steel shell with nickel plating guarantees long-lasting performance, even in harsh environments. With a convenient 4-40 Threaded Insert_1 mount type and PC Tail termination method, installation is a breeze. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

