| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-WN5 |
622-M15-660-WN5
| Heilind Number: | EDA622-M15-660-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This receptacle features two rows for efficient signal transmission, with a robust 4-40 Threaded Standoff and Boardlocks for secure mounting. Its PC Tail termination method ensures reliable contact, while the gold-plated contacts and nickel-plated shell guarantee optimal conductivity and durability. With 15 positions and a steel shell construction, this connector is built to withstand tough industrial environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Upgrade your connection solutions with this essential component.

