| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-WT1 |
622-M15-660-WT1
| Heilind Number: | EDA622-M15-660-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender with two rows for secure connections. With a 5A amperage rating, it ensures reliable power transmission. The through-hole mount type (.120") and PC tail termination method provide easy and durable installation. Gold plating on the contacts guarantees excellent conductivity, while the steel shell with tin plating offers durability. With 15 positions, it accommodates multiple connections, making it ideal for various applications. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for any project requiring robust connectivity. Elevate your setup with this essential component.

