| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-WT2 |
622-M15-660-WT2
| Heilind Number: | EDA622-M15-660-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-WT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows and a secure 4-40 Threaded Insert mount type. With a termination method of PC Tail, it ensures reliable connectivity. Boasting gold contact plating and tin shell plating, it offers durability and efficient signal transfer. The steel shell material adds to its robust construction, while its 15 positions cater to a range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your connectivity needs.

