| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M15-660-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M15-660-WT6 |
622-M15-660-WT6
| Heilind Number: | EDA622-M15-660-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M15-660-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 15 machined socket type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This receptacle features a sturdy steel shell with gold-plated contacts, ensuring reliable data transmission. With 15 positions spread across two rows, it accommodates multiple connections with ease. The 4-40 threaded standoff mount type and PC tail termination method offer secure installation, while the wide operating temperature range of -55 to 125 °C guarantees durability in diverse environments. Upgrade your setup with this essential component for seamless signal transfer.

