| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-BN3 |
622-M25-260-BN3
| Heilind Number: | EDA622-M25-260-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-BN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, an essential component for your electronic setups. This receptacle boasts a high amperage of 5A, ensuring reliable power distribution. With two rows and 25 positions, it offers ample versatility for your connection needs. Its durable steel shell, plated with nickel, guarantees longevity even in demanding environments. The 4-40 threaded insert and board locks make installation a breeze, while the PC tail termination method with gold flash contact plating ensures secure and efficient connections. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for various applications in the IO and D-Sub connectivity realm.

