| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-BN5 |
622-M25-260-BN5
| Heilind Number: | EDA622-M25-260-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-BN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for demanding applications. With a robust steel shell and gold flash contact plating, this receptacle ensures reliable data transmission in industrial environments. Featuring 25 positions across two rows, it offers ample connectivity for your devices. Its 4-40 threaded standoff and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your electronic systems. Upgrade your connections with this essential component.

