| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-BN6 |
622-M25-260-BN6
| Heilind Number: | EDA622-M25-260-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-BN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a robust and reliable component essential for secure data transmission. Designed for high-performance applications, this receptacle boasts two rows of 25 gold flash-plated contacts, ensuring efficient power delivery with a maximum amperage rating of 5A. Its durable steel shell with nickel plating guarantees long-lasting performance even in harsh environments, while the 4-40 threaded standoff mount type offers easy and secure installation. With a PC tail termination method, this connector provides a stable and dependable connection, meeting industry standards for quality and durability. Operating flawlessly within a wide temperature range from -55 to 125°C, it's ideal for use in demanding industrial and commercial settings. Upgrade your connectivity infrastructure with this essential component, perfect for IO and data transmission applications.

