| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-BT3 |
622-M25-260-BT3
| Heilind Number: | EDA622-M25-260-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-BT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for durability and performance, this receptacle features two rows of 25 gold flash-plated contacts, ensuring efficient power delivery at up to 5A. Its robust steel shell with tin plating guarantees reliable connectivity in diverse environments, from industrial to commercial. With a mount type of 4-40 Threaded Insert and PC Tail termination method, installation is secure and hassle-free. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and precision for your every connection requirement.

