| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-GN2 |
622-M25-260-GN2
| Heilind Number: | EDA622-M25-260-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-GN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features a durable steel shell with nickel plating for reliable signal transmission. With 25 gold flash contacts, it ensures optimal conductivity and is suitable for demanding environments, thanks to its wide operating temperature range of -55 to 125 °C. The 4-40 threaded insert mount and PC tail termination method provide secure and convenient installation. Trust in this connector for seamless data transfer in industrial or commercial settings.

