| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-GT1 |
622-M25-260-GT1
| Heilind Number: | EDA622-M25-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a reliable and high-performance component designed for optimal signal transmission. Featuring a receptacle gender and two rows for seamless integration, it ensures secure and stable connections. With a 5A amperage rating, it supports efficient power delivery. Built for durability, its steel shell and gold flash contact plating guarantee long-lasting performance, even in harsh environments. With 25 positions and a through-hole mount type, it offers versatility in usage. The PC tail termination method further enhances its compatibility with various devices. Operating within a wide temperature range of -55 to 125°C, it is suitable for diverse industrial applications. Upgrade your connectivity setup with this essential component.

