| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-GT2 |
622-M25-260-GT2
| Heilind Number: | EDA622-M25-260-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-GT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this advanced Right Angle D-Sub Connector, designed for optimal performance in data transmission. With a sturdy steel shell and gold flash contact plating, it ensures reliable conductivity in demanding environments. Featuring 25 positions spread across 2 rows, it offers ample connectivity options for your devices. The PC Tail termination method and 4-40 Threaded Insert mount type guarantee secure and efficient installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile and dependable choice for industrial and commercial applications. Upgrade your connection capabilities with this high-quality receptacle.

