| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-GT3 |
622-M25-260-GT3
| Heilind Number: | EDA622-M25-260-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a two-row configuration and a durable steel shell. With a 4-40 Threaded Insert mount type featuring Boardlocks_1, secure installation is guaranteed. The PC Tail termination method ensures reliable connections, while gold flash contact plating and tin shell plating offer superior conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic systems.

