| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-GT4 |
622-M25-260-GT4
| Heilind Number: | EDA622-M25-260-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-GT4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, offering reliable performance in a variety of applications. This receptacle features two rows and 25 positions, making it ideal for data transmission and signal termination. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is efficient and secure. Gold Flash contact plating ensures excellent conductivity, while the steel shell provides durability. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs.

