| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-LN2 |
622-M25-260-LN2
| Heilind Number: | EDA622-M25-260-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-LN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle boasts a two-row configuration, ensuring secure and efficient data transmission. With a durable steel shell and nickel plating, it offers reliable protection in demanding environments. The PC tail termination method and gold flash contact plating guarantee seamless connections, while the 4-40 threaded insert mount type facilitates easy installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's the perfect choice for industrial and commercial applications. Upgrade your setup with this essential component for enhanced functionality and durability.

