| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-LN3 |
622-M25-260-LN3
| Heilind Number: | EDA622-M25-260-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in your projects. This receptacle boasts high-performance capabilities, offering a 5A amperage rating for reliable power transmission. With two rows and 25 positions, it provides ample connectivity options, perfect for a range of applications. Crafted from durable steel with nickel shell plating, it guarantees longevity and robustness in any environment. The 4-40 threaded insert and boardlocks ensure secure mounting, while the PC tail termination method and gold flash contact plating guarantee excellent signal conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Explore the possibilities with this essential component in the world of IO connectors.

