| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-LN5 |
622-M25-260-LN5
| Heilind Number: | EDA622-M25-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, a must-have in your electronic assembly. Designed for reliability, this receptacle features two rows of 25 positions, perfect for robust data transmission. With a 4-40 Threaded Standoff and Boardlocks mount type, it ensures secure attachment to your device. The PC Tail termination method offers easy installation, while the gold flash contact plating guarantees optimal conductivity. Crafted from durable steel with nickel shell plating, it withstands harsh environments with an operating temperature range of -55 to 125 °C. Elevate your connectivity solutions with this essential component.

