| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-LN6 |
622-M25-260-LN6
| Heilind Number: | EDA622-M25-260-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-LN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features two rows of 25 positions, ensuring reliable connectivity. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and straightforward. The gold flash contact plating provides optimal conductivity, while the nickel-plated steel shell offers durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Upgrade your setup with this essential component for seamless data transmission.

