| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-LT3 |
622-M25-260-LT3
| Heilind Number: | EDA622-M25-260-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic interconnection needs. This receptacle features two rows of 25 positions, offering ample connectivity options for your devices. With a 4-40 Threaded Insert and Boardlocks_1 mount type, installation is secure and hassle-free. The PC Tail termination method ensures a stable connection, while the gold flash contact plating guarantees optimal conductivity. Constructed with durable steel shell material and plated with tin, this connector is built to withstand tough industrial environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's perfect for a wide range of applications. Upgrade your systems with this high-performance connector and experience seamless connectivity like never before.

