| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-LT5 |
622-M25-260-LT5
| Heilind Number: | EDA622-M25-260-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-LT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this receptacle is perfect for various applications. Featuring two rows for enhanced functionality, it ensures a secure connection. Its 4-40 Threaded Standoff and Boardlocks guarantee easy installation. The PC Tail termination method and Gold Flash contact plating provide reliable conductivity. Crafted from steel with a tin shell plating, it offers exceptional durability. With 25 positions available, it accommodates multiple connections. Operating at a wide temperature range from -55 to 125 °C, it's suitable for various environments. Upgrade your setup with this high-quality connector, a must-have in any professional toolkit.

