| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-WN2 |
622-M25-260-WN2
| Heilind Number: | EDA622-M25-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-WN2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, meticulously engineered for seamless performance. Designed for optimal functionality, this receptacle boasts two rows of 25 gold flash contacts, ensuring reliable data transmission. Its durable steel shell with nickel plating guarantees long-term durability, even in harsh operating conditions ranging from -55 to 125°C. With a 4-40 threaded insert mount and PC tail termination, installation is a breeze. Whether you're in the industrial, telecommunications, or aerospace sector, this connector is a versatile solution for your interconnect needs. Trust in its 5A amperage rating and precision engineering for secure, high-speed connections every time. Say goodbye to connectivity woes and hello to seamless communication with our Right Angle D-Sub Connector.

