| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-WN4 |
622-M25-260-WN4
| Heilind Number: | EDA622-M25-260-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-WN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. With a high amperage rating of 5 A, this receptacle features two rows of 25 positions, ensuring efficient data transfer. Its 4-40 Threaded Insert mount type and PC Tail termination method offer secure and reliable installation. The contact plating of Gold Flash and shell plating of Nickel guarantee optimal conductivity and durability. Constructed with steel shell material, it can withstand harsh operating environments with a wide temperature range from -55 to 125 °C. Elevate your connectivity game with this essential component.

