| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-WT3 |
622-M25-260-WT3
| Heilind Number: | EDA622-M25-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-WT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficient power transmission, this receptacle features two rows for seamless integration on your PCB. Its 4-40 Threaded Insert mount type with Boardlocks ensures secure placement, while the PC Tail termination method guarantees reliable signal transfer. With a contact plating of Gold Flash and a shell plating of Tin, it offers excellent conductivity and durability. Made of robust steel, it can withstand harsh operating environments ranging from -55 to 125°C. Elevate your connection solutions with this high-performance component.

