| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-260-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-260-WT6 |
622-M25-260-WT6
| Heilind Number: | EDA622-M25-260-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-260-WT6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Featuring two rows and 25 positions, this receptacle ensures seamless data transmission with a maximum amperage of 5A. Its 4-40 Threaded Standoff mount type and PC Tail termination method offer secure installation, while the gold flash contact plating guarantees optimal signal conductivity. Crafted from durable steel with tin shell plating, it can withstand harsh operating environments ranging from -55 to 125°C. Upgrade your setup with this essential component for high-performance connectivity.

