| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-BN1 |
622-M25-360-BN1
| Heilind Number: | EDA622-M25-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-BN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. Engineered for durability and reliability, this receptacle features two rows of 25 gold-plated contacts, ensuring optimal signal transmission even in demanding environments. With a rugged steel shell and nickel plating, it provides excellent protection against corrosion and mechanical stress. Its through-hole mount type and PC tail termination method offer easy and secure installation on your PCB. Operating efficiently in a wide temperature range from -55 to 125 °C, it's ideal for industrial and harsh environment applications. Trust in this connector for robust and efficient data transmission in your projects.

