| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-BT1 |
622-M25-360-BT1
| Heilind Number: | EDA622-M25-360-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-BT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle boasts a durable steel shell and gold-plated contacts for optimal signal transfer. With two rows of 25 positions, it offers ample connectivity options, while its Through Hole mount and PC Tail termination method ensure secure and reliable attachment. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial environments. Upgrade your setup with this essential component, guaranteed to meet your connectivity needs with precision and efficiency.

