| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-BT5 |
622-M25-360-BT5
| Heilind Number: | EDA622-M25-360-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-BT5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration and a secure 4-40 Threaded Standoff, Boardlocks mount type. Its PC Tail termination method ensures a reliable connection, while gold contact plating guarantees excellent conductivity. With 25 positions and a durable steel shell, this connector is perfect for demanding industrial applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a versatile and essential component for your connectivity needs. Elevate your connectivity game with this high-quality D-Sub Connector.

