| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-GN5 |
622-M25-360-GN5
| Heilind Number: | EDA622-M25-360-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-GN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 25 positions across 2 rows, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in diverse environments. The 4-40 Threaded Standoff and Boardlocks allow for secure mounting, while the PC Tail termination method and gold contact plating ensure efficient signal transfer. Rated for 5A of current, it's perfect for high-power applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronics projects. Elevate your connectivity game with this high-quality D-Sub Connector.

