| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-GT1 |
622-M25-360-GT1
| Heilind Number: | EDA622-M25-360-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-GT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. Designed for efficiency and durability, this receptacle features a two-row configuration with a total of 25 positions, making it ideal for high-density applications. With a through-hole mount type and PC tail termination method, installation is seamless and secure. The gold contact plating ensures optimal signal transmission, while the steel shell construction with tin plating offers robust protection against environmental factors. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is suitable for various industrial and commercial settings. Trust in its performance for your critical connection requirements.

