| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-GT2 |
622-M25-360-GT2
| Heilind Number: | EDA622-M25-360-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-GT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously designed Right Angle D-Sub Connector. Crafted for optimal performance, this receptacle features 25 gold-plated contacts in a 2-row configuration, ensuring reliable data transmission. With a durable steel shell and tin plating, it guarantees long-lasting usage in a wide temperature range from -55 to 125°C. The 4-40 threaded insert mount and PC tail termination method provide secure and convenient installation, making it ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

