| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-GT3 |
622-M25-360-GT3
| Heilind Number: | EDA622-M25-360-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-GT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for secure data transmission. This receptacle boasts two rows of 25 positions, accommodating a variety of signal connections with reliability and efficiency. With a 4-40 Threaded Insert and Boardlocks_1 for easy mounting, it's ideal for industrial applications. The PC Tail termination method ensures a durable and stable connection, while gold contact plating guarantees optimal signal transfer. Constructed with a steel shell plated with tin, it offers robust protection in harsh environments, and with an operating temperature range of -55 to 125 °C, it's suitable for a wide range of operating conditions. Upgrade your connectivity with this high-performance D-Sub Connector.

