| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LN1 |
622-M25-360-LN1
| Heilind Number: | EDA622-M25-360-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for optimal performance and durability, it features a receptacle gender with two rows of 25 positions each. The through-hole mount type (.120") ensures secure attachment, while the PC tail termination method simplifies installation. With a maximum amperage of 5A, this connector is suitable for various power and signal applications. Its gold contact plating and nickel shell plating provide reliable conductivity and corrosion resistance. Constructed from steel, it offers robust protection in challenging environments. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this versatile D-Sub Connector.

