| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LN3 |
622-M25-360-LN3
| Heilind Number: | EDA622-M25-360-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in your electronic assemblies. Engineered for efficiency, this receptacle boasts a high amperage rating of 5A, ensuring reliable power transmission. Featuring two rows for optimal signal distribution, it offers 25 positions for versatile connectivity. Its 4-40 threaded insert mount type with boardlocks_1 guarantees secure attachment, while the PC tail termination method simplifies installation. With superior gold contact plating and durable nickel shell plating, this connector ensures long-lasting performance. Crafted from high-quality steel, it can withstand extreme operating temperatures ranging from -55 to 125°C. Perfect for a wide range of applications, this connector is a must-have for any professional setup. Elevate your projects with the ultimate in connectivity solutions.

