| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LN4 |
622-M25-360-LN4
| Heilind Number: | EDA622-M25-360-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LN4 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features two rows of 25 positions for optimal functionality. With a durable steel shell and nickel plating, it ensures reliable performance in a wide operating temperature range from -55 to 125 °C. The gold-plated contacts offer superior conductivity, while the 4-40 Threaded Insert mount type and PC Tail termination method make installation a breeze. Perfect for industrial or commercial applications, this connector delivers 5A of power, making it an essential component for your connectivity needs. Elevate your connections with this top-quality D-Sub connector.

