| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LN5 |
622-M25-360-LN5
| Heilind Number: | EDA622-M25-360-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for high-performance applications, this receptacle boasts a durable steel shell with nickel plating, ensuring reliable operation in diverse environments. With two rows of 25 gold-plated contacts, it offers seamless connectivity while safeguarding against signal interference. The 4-40 threaded standoff and boardlocks enable easy and secure mounting, while the PC tail termination method facilitates simple installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component, guaranteeing optimal performance and durability.

