| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LN6 |
622-M25-360-LN6
| Heilind Number: | EDA622-M25-360-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LN6 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. Featuring a receptacle gender and 25 positions, this connector ensures secure and reliable connections. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is easy and efficient. The contact plating of gold and shell plating of nickel offer enhanced durability and conductivity. Constructed with steel shell material, it provides robust protection in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs.

