| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LT1 |
622-M25-360-LT1
| Heilind Number: | EDA622-M25-360-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features two rows of 25 gold-plated contact positions, ensuring reliable signal transmission at up to 5A amperage. Its through-hole mount style with PC tail termination offers easy and secure installation. Crafted with durable steel shell material and tin plating, it guarantees longevity and robustness in harsh environments. Operating flawlessly within a wide temperature range of -55 to 125 °C, it is ideal for industrial and commercial use. Upgrade your connectivity solutions with this essential component.

