| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LT2 |
622-M25-360-LT2
| Heilind Number: | EDA622-M25-360-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LT2 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and essential component for your connectivity needs. Featuring a receptacle design with two rows and 25 positions, this connector offers reliable and robust performance. With a 4-40 threaded insert mount type and PC tail termination method, installation is secure and efficient. The gold contact plating ensures optimal conductivity, while the steel shell construction with tin plating guarantees durability in harsh environments. Rated for 5 A of amperage and operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is suitable for a wide range of applications. Trust in its quality for your connectivity solutions.

