| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-LT3 |
622-M25-360-LT3
| Heilind Number: | EDA622-M25-360-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-LT3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration, ideal for dense circuit layouts. With a 4-40 Threaded Insert mount type and Boardlocks for secure attachment, it ensures stability during operation. The PC Tail termination method simplifies installation, while gold contact plating guarantees reliable signal transmission. Constructed with a steel shell and tin plating, it offers durability and corrosion resistance. With 25 positions and a 5A amperage rating, it meets the demands of various applications. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your systems with this essential component.

