| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-WN1 |
622-M25-360-WN1
| Heilind Number: | EDA622-M25-360-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-WN1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance receptacle features two rows of 25 gold-plated contacts, ensuring reliable signal transmission at an amperage of 5A. Its rugged steel shell with nickel plating guarantees durability, while the PC tail termination method offers easy installation on through-hole mounts. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial applications where robust performance is essential. Upgrade your connectivity solutions with this versatile and dependable component.

