| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-WN3 |
622-M25-360-WN3
| Heilind Number: | EDA622-M25-360-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-WN3 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and efficient solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for high-density applications. Featuring a receptacle gender and two rows for enhanced functionality, it ensures secure and reliable connections. The 4-40 Threaded Insert mount type with Boardlocks_1 offers easy installation and stability. Utilizing PC Tail termination method and gold contact plating, it guarantees excellent signal transmission and longevity. The nickel shell plating and steel shell material provide robust protection against corrosion and environmental factors. With 25 positions and an amperage of 5A, it's suitable for various industrial settings. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for demanding environments. Trust in its performance for seamless connectivity.

