| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-WN5 |
622-M25-360-WN5
| Heilind Number: | EDA622-M25-360-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-WN5 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. With a sleek design and durable construction, this receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable connections. Its 4-40 threaded standoff and boardlocks offer secure mounting, while PC tail termination simplifies installation. Crafted from robust steel with nickel plating, it can withstand extreme temperatures from -55 to 125 °C. Whether you're in the lab or on the field, trust in this connector for seamless data transmission.

