| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 622-M25-360-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA622-M25-360-WT1 |
622-M25-360-WT1
| Heilind Number: | EDA622-M25-360-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 622-M25-360-WT1 |
| ECAD Model: |
Description:
622M Series right angle D-Sub plug connector with 25 machined socket type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector, a vital component for efficient data transmission. Designed for precision and durability, this connector boasts a 25-position receptacle with two rows, ensuring seamless compatibility with a variety of devices. With a maximum amperage of 5 A, it guarantees reliable power delivery. Featuring gold contact plating and a tin shell plating, it offers excellent conductivity and corrosion resistance. Made of sturdy steel, it can withstand harsh operating environments with a wide temperature range of -55 to 125 °C. Perfect for through-hole mounting with a PC tail termination method, it is a must-have for any professional or DIY electronic project. Upgrade your connections today with this essential D-Sub connector.

